- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1609133-3
1609133-3
TE Connectivity / AMP Brand
Power Entry Connector - SR Series - Plug - 250 VAC - 15 A - Flange Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - SR Series - Plug - 250 VAC - 15 A - Flange Mount - Quick Connect.
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- SR (6 Amp) Series
- AC Receptacle, Male Application
- Mount Style = Flange
- Current Rating = 15 Amps.
Search Keywords: 16091333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609133-3
-
Alias/AKA:6ESRM-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,206
can ship 9/30/26
Minimum Order Quantity:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$2.84
100
$2.79
250
$2.46
500
$2.40
1,000
$2.35
2,500
$2.23
5,000
$2.19
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing