- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1609133-1
1609133-1
TE Connectivity / AMP Brand
6ESRF-3=F6988
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6ESRF-3=F6988
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- SR (6 Amp) Series
- AC Receptacle, Female Application
- Mount Style = Flange
- Current Rating = 15 Amps.
Search Keywords: 16091331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609133-1
-
Alias/AKA:6ESRF-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,196
Can Ship immediately
Minimum Order Quantity:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.08
200
$2.61
400
$2.60
600
$2.53
1,000
$2.44
2,600
$2.28
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing