- Home ›
- All Products›
- 160913-1
160913-1
TE Connectivity / AMP Brand
FF 250 REC 2.5-4.0MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 2.5-4.0MM2 BR
Search Keywords: 1609131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mating Retention Type:Locking Lance
-
Locking Lance Height:.053 in
-
Barrel Type:Open
-
Packaging Quantity:5000
-
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Terminal Plating Material:Unplated
-
Wire Size:13 – 11 AWG, 2.62 – 4.17 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.755 in, 19.2 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
26,250
$0.1553
52,500
$0.0822
78,750
$0.0579
105,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing