- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1609124-2
1609124-2
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered 3 POS 250VAC 6A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered 3 POS 250VAC 6A
Search Keywords: 16091242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:EMI/RFI Filtered
-
Mounting:Snap-In
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.