- Ana Sayfa ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1609068-8
1609068-8
TE Connectivity / AMP Brand
50AYA6A=F7748A
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
50AYA6A=F7748A
Search Keywords: 16090688
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1609068-8
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:140 x 201 x 65 mm
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.