- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160887-4
TE Connectivity / AMP Brand
160887-4
FF 110 TAB 0.5-1.0MM2 PTPPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160887-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 2.2 mm² |
| Wire Size: | 15-20 AWG |