- Home ›
- All Products›
- 160871-6
160871-6
TE Connectivity / AMP Brand
FF 250 REC TERMINAL FLAG 20-17 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC TERMINAL FLAG 20-17 TPBR
Search Keywords: 1608716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160871-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Quantity:7500
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Insertion Force:Normal
-
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Tin
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:.56 in, 14.2 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,750
$0.1139
7,500
$0.0854
11,250
$0.0797
15,000 +
$0.0781
Click for Quote
Log in
to unlock special pricing