- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1-608702-9
TE Connectivity / AMP Brand
1-608702-9
IDENT TIE NATITY134C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-608702-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Identification |
| Body Material: | Nylon |
| Dimension: | 203 x 4.7 mm |
| Color: | Natural |
-
This product is discontinued, but still in stock.