help desk software
Image is representational - see mfr. specs

CABLE TIE, #10 SCR. MT., 16"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CABLE TIE, #10 SCR. MT., 16"
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Screw Mounting
  • Nylon Material
  • Length = 406.40 mm
  • Bag
Search Keywords: 16086959
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-608695-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking with Screw Mount
  • Body Material:
    Nylon
  • Dimension:
    408 x 4.75 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.078
2,500
$0.664
3,750
$0.525
5,000 +
$0.515
Click for Quote
Log in to unlock special pricing