- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1-608692-0
1-608692-0
TE Connectivity / AMP Brand
CABLE TIE,RELEASABLE,BLK,100PK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIE,RELEASABLE,BLK,100PK
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Releasable
- Nylon Material
- Length = 165.10 mm
- Bag
Search Keywords: 16086920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-608692-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tensile Strength:50 lbf, 222.411 Newton
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.6086
300
$0.5445
1,000
$0.5320
2,500
$0.5102
5,000
$0.5026
7,500
$0.4949
10,000
$0.3897
15,000 +
$0.3839
Click for Quote
Log in
to unlock special pricing