Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160866-2

FASTON 375 REC 1.0-2.5 MM2 0.5 X 27.0 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FASTON 375 REC 1.0-2.5 MM2 0.5 X 27.0 BR
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.19 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 1608662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160866-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1800
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160866-2 RoHS compliant?
Yes, 160866-2 is RoHS compliant.
What is the lead time for 160866-2?
The standard lead time for 160866-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,982
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12150
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4608
2,500
$0.4189
5,000
$0.4179
7,500
$0.4168
12,150
$0.4158
24,300
$0.2195
36,450
$0.1509
48,600 +
$0.1479
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!