- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 160864-5
160864-5
TE Connectivity / AMP Brand
2,8 FASTIN-ON REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2,8 FASTIN-ON REC
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Receptacle Style = Straight
Search Keywords: 1608645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160864-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.2165
25,000
$0.2160
45,000
$0.2154
90,000
$0.1100
135,000
$0.0749
180,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing