- Home ›
- All Products›
- 160861-7
160861-7
TE Connectivity / AMP Brand
250 FASTON,FLAG,REC.,20-17 AWG,PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,FLAG,REC.,20-17 AWG,PB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Receptacle Style = Flag
Search Keywords: 1608617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160861-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Orientation:Flag
-
Packaging Method:Strip/Reel
-
Connection Capacity:Single
-
Barrel Type:Open
-
Contact Base Material:Phosphor Bronze
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Packaging Quantity:4000
-
Terminal Plating Material:Unplated
-
Line:Premier
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:.56 in, 14.2 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
37,000
$0.3086
74,000
$0.1576
111,000
$0.1073
148,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing