Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160859-4

FF 250 TAB 20-17 AWG .016 TPPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 20-17 AWG .016 TPPB
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 1608594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160859-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 17-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160859-4 RoHS compliant?
Yes, 160859-4 is RoHS compliant.
What is the lead time for 160859-4?
The standard lead time for 160859-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,500
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2625
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2657
2,625
$0.2605
5,250
$0.2532
7,875
$0.2459
10,500 +
$0.2351
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!