- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160859-3
160859-3
TE Connectivity / AMP Brand
FF 250 TAB 0.5-1.0MM2 PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 0.5-1.0MM2 PB
Product Highlights:
- Contact
- Contact Gender = Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
Search Keywords: 1608593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160859-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18375
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
18,375
$0.3788
36,750
$0.1999
55,125
$0.1375
73,500 +
$0.1347
Click for Quote
Log in
to unlock special pricing