- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160859-2
160859-2
TE Connectivity / AMP Brand
FF 250 TAB 0.5-1.0MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 0.5-1.0MM2 TPBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1608592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160859-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,576
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,500
$0.1123
7,000
$0.1112
10,500
$0.1109
28,000
$0.1106
52,500
$0.1104
101,500
$0.1101
150,500 +
$0.1098
Click for Quote
Log in
to unlock special pricing