- Home ›
- All Products›
- 160859-1
160859-1
TE Connectivity / AMP Brand
FF 250 TAB 0.5-1.0MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 0.5-1.0MM2 BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1608591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Method:Strip/Reel
-
Packaging Quantity:7500
-
Crimp Type:F-Crimp
-
Mating Retention Type:Locking Lance
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Connection Capacity:Single
-
Terminal Orientation:Straight
-
Locking Lance Height:1.44 mm
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Product Length:1.1 in, 28 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
18,750
$0.1802
37,500
$0.0954
56,250
$0.0671
75,000 +
$0.0658
Click for Quote
Log in
to unlock special pricing