- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160834-2
TE Connectivity / AMP Brand
160834-2
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Piggyback Disconnect - 6.35mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = PIDG FASTON
- Receptacle Style = Receptacle/Tab Combination
- Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160834-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |