- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160831-4
160831-4
TE Connectivity / AMP Brand
PL REC 1.0-2.5 MM2 .0160 X 2.060 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL REC 1.0-2.5 MM2 .0160 X 2.060 TPPHBZ
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 1608314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160831-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.3146
3,000
$0.2888
6,000
$0.2757
7,500
$0.2660
10,500
$0.2565
25,500
$0.2533
51,000
$0.2527
100,500 +
$0.2520
Click for Quote
Log in
to unlock special pricing