Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160831-3

250 PL MKI REC. 17-13AWG TPBR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 PL MKI REC. 17-13AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 1608313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    160831-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160831-3 RoHS compliant?
Yes, 160831-3 is RoHS compliant.
What is the lead time for 160831-3?
The standard lead time for 160831-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 10/16/26
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2347
3,000
$0.2293
6,000
$0.2239
7,500
$0.2187
10,500
$0.1796
25,500
$0.1610
51,000
$0.1502
100,500 +
$0.1473
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!