- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160831-1
TE Connectivity / AMP Brand
160831-1
PL REC 1.0-2.5 MM2 .0160 X 2.060 BR
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
PL REC 1.0-2.5 MM2 .0160 X 2.060 BR
Product Highlights:
- Contact
- Contact Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
Search Keywords: 1608311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.08 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 160831-1 RoHS compliant?
Yes, 160831-1 is RoHS compliant.
What is the lead time for 160831-1?
The standard lead time for 160831-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
93000
Order Increment:
1500
15 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
93,000
$0.2483
186,000
$0.1268
279,000
$0.0863
372,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing