- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160826-3
160826-3
TE Connectivity / AMP Brand
Quick Disconnect Terminal 18-22AWG F 22.3mm 7.4mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 22.3mm 7.4mm Tin
Search Keywords: 1608263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160826-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,500
$0.1813
3,000
$0.1734
6,000
$0.1709
7,500
$0.1621
10,500
$0.1332
25,500
$0.1229
51,000
$0.1128
100,500 +
$0.1125
Click for Quote
Log in
to unlock special pricing