- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160807-2
160807-2
TE Connectivity / AMP Brand
250 FASTON,REC.,20-16 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON,REC.,20-16 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1608072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160807-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.3 – 3.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$0.2192
12,000
$0.2187
24,000
$0.2181
48,000
$0.1152
72,000
$0.0792
96,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing