- Home ›
- All Products›
- 160789-5
160789-5
TE Connectivity / AMP Brand
RING TONGUE I.S.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE I.S.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 1607895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160789-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
2200 -
Terminal Orientation:Straight
-
Number of Holes:1
-
Shape Description:Circular/Oval
-
Wire Insulation Support:With
-
Packaging Quantity:2200
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Diameter:.327 in, 8.3 mm
-
Stud Size:5/16 , M8
-
Barrel Inside Diameter:.065 in, .11 in, 1.65 mm, 2.79 mm
-
Tongue Thickness:.024 in, .61 mm
-
Product Length:1.01 in, 25.65 mm
-
Product Weight:1.236 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24750
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
24,750
$0.3540
49,500
$0.1868
74,250
$0.1285
99,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing