- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160789-2
160789-2
TE Connectivity / AMP Brand
Ring Terminal Connector - M8 (5/16") Stud Size - 0.024" (0.61mm) Thickness - 0.547" (13.90mm) Width - 15 to 17 AWG - Non-Insul ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - M8 (5/16") Stud Size - 0.024" (0.61mm) Thickness - 0.547" (13.90mm) Width - 15 to 17 AWG - Non-Insulated -Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 1607892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160789-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
2200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,805
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1650
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2555
1,650
$0.2529
3,300
$0.2498
4,950
$0.2478
6,600 +
$0.2166
Click for Quote
Log in
to unlock special pricing