Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160786-2

Faston Tab Terminal 11-14AWG Phosphor Bronze Tab 28mm Tin T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Faston Tab Terminal 11-14AWG Phosphor Bronze Tab 28mm Tin T/R
Product Highlights:
  • Contact
  • Contact Gender = Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 2.00-4.00² [14-11] mm [AWG]
  • Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
Search Keywords: 1607862
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160786-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160786-2 RoHS compliant?
Yes, 160786-2 is RoHS compliant.
What is the lead time for 160786-2?
The standard lead time for 160786-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,700
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2152
1,000
$0.1896
3,500
$0.1841
7,000
$0.1804
10,500
$0.1800
28,000
$0.1770
52,500
$0.1410
101,500 +
$0.1401
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!