- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 160783-7
160783-7
TE Connectivity / AMP Brand
RCP for 2.0 MM Dia PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RCP for 2.0 MM Dia PIN
Search Keywords: 1607837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160783-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1091
8,000
$0.1065
12,000
$0.1049
28,000
$0.1019
52,000
$0.0997
100,000
$0.0785
152,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments