Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160773-7

PL LP REC 0.5-1.5 MM2 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
PL LP REC 0.5-1.5 MM2 PTPPHBZ
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1607737
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160773-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 15-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160773-7 RoHS compliant?
Yes, 160773-7 is RoHS compliant.
What is the lead time for 160773-7?
The standard lead time for 160773-7 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
206
MOQ for out of Stock Qty:
206
32 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
206
$0.8324
1,000
$0.8303
2,500
$0.8283
5,000
$0.8262
10,000
$0.4374
15,000
$0.3078
20,000 +
$0.3016
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!