- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 160773-4
TE Connectivity / AMP Brand
160773-4
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 20 to 15 AWG - Non-Insulated - Crimp T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160773-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 15-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Termination Method: | Crimp |