Image is representational - see mfr. specs

PL LP RECEPTACLE 0.5-1.5 MM2 TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PL LP RECEPTACLE 0.5-1.5 MM2 TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1607733
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    160773-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    15-20 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
5,000   can ship 8/3/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2910
250
$0.2902
500
$0.2895
1,250
$0.2888
2,500
$0.2166
3,750
$0.2022
5,000 +
$0.1981
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!