- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160772-1
160772-1
TE Connectivity / AMP Brand
110 FASTON,REC.,26-22 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,26-22 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1607721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160772-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
10000 -
Accepts Wire Insulation Diameter Range:.035 – .063 in, .9 – 1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
10,000
$0.0622
20,000
$0.0602
30,000
$0.0592
250,000
$0.0581
500,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing