- Home ›
- All Products›
- 160762-4
160762-4
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1.5MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1.5MM2 PTPBR
Product Highlights:
- Tab
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.10 [.091-.122] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1607624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160762-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Locking Lance Height:.055 in
-
Mating Retention Type:Locking Lance
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Packaging Quantity:6000
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.866 in, 22 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
9,000
$0.3467
18,000
$0.1835
27,000
$0.1292
36,000 +
$0.1266
Click for Quote
Log in
to unlock special pricing