- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160762-2
160762-2
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1.5MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1.5MM2 PTPBR
Product Highlights:
- Tab
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.10 [.091-.122] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1607622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160762-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:2.2 mm²
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,986
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
9000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3873
2,500
$0.3603
5,000
$0.3529
9,000
$0.3389
18,000
$0.3214
27,000
$0.3157
36,000 +
$0.3100
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT