- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 160759-4
160759-4
TE Connectivity / AMP Brand
PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1607594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160759-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,500
$0.2494
3,000
$0.2385
6,000
$0.2318
7,500
$0.2230
10,500
$0.1832
25,500
$0.1624
51,000
$0.1552
100,500 +
$0.1532
Click for Quote
Log in
to unlock special pricing
Accessories