Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160759-2

An AMP Standard Timer connector designed for wire-to-component connections with a 5.0 mm centerline, compliant with RAST 5 sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
An AMP Standard Timer connector designed for wire-to-component connections with a 5.0 mm centerline, compliant with RAST 5 standards.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1607592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160759-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160759-2 RoHS compliant?
Yes, 160759-2 is RoHS compliant.
What is the lead time for 160759-2?
The standard lead time for 160759-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125,900
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2681
3,000
$0.2612
6,000
$0.2519
7,500
$0.2508
10,500
$0.2498
25,500
$0.2492
51,000
$0.2342
100,500 +
$0.2288
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!