- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160739-4
TE Connectivity / AMP Brand
160739-4
Quick Disconnect Terminal 14-18AWG Phosphor Bronze M/F 20.1mm Tin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle/Tab Combination
- Mating Area Interface Dimensions = 6.35 x 0.80 mm
- Board Mount = No
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160739-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500