- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160701-2
160701-2
TE Connectivity / AMP Brand
RING TONGUE 18-14 AWG .030 X .394 NPSTL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 18-14 AWG .030 X .394 NPSTL
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.50² [18-13.5] mm [AWG]
Search Keywords: 1607012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160701-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,500
$0.7506
9,000
$0.3974
13,500
$0.2797
18,000 +
$0.2741
Click for Quote
Log in
to unlock special pricing