- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160691-5
160691-5
TE Connectivity / AMP Brand
FF 250 TAB 22-18AWG BR SILVER PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 22-18AWG BR SILVER PLATED
Search Keywords: 1606915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160691-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136,500
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3,500
$0.5607
5,250
$0.3451
7,875
$0.2732
10,500 +
$0.2677
Click for Quote
Log in
to unlock special pricing