- Home ›
- All Products›
- 160691-1
160691-1
TE Connectivity / AMP Brand
FF 250 TAB 22-18AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 22-18AWG BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1606911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160691-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Connection Capacity:Single
-
Barrel Type:Open
-
Packaging Quantity:3500
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Locking Lance Height:.055 in
-
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:1.1 in, 28 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18375
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
18,375
$0.2489
36,750
$0.1314
55,125
$0.0904
73,500 +
$0.0885
Click for Quote
Log in
to unlock special pricing