- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160684-2
160684-2
TE Connectivity / AMP Brand
FF 110 REC 0.5-1.0MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 110 REC 0.5-1.0MM2 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Receptacle Style = Straight
Search Keywords: 1606842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160684-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10,000
$0.2197
25,000
$0.2191
45,000
$0.2186
90,000
$0.1117
135,000
$0.0760
180,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing