Available Replacements
RECOMMENDED REPLACEMENT
160655-2 160655-2 TE Connectivity / AMP Brand FASTON 110 REC 20-15 AWG PTPB
160655-2

TE Connectivity / AMP Brand

In Stock: 70,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160668-2

110 FASTIN FASTON,REC.,20-16 AWG,PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
110 FASTIN FASTON,REC.,20-16 AWG,PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Wire Range = 0.50-1.50² [20-15] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1606682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160668-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160668-2 discontinued?
Yes, 160668-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 160668-2?
The recommended replacement for 160668-2 is 160655-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 160668-2 RoHS compliant?
Yes, 160668-2 is RoHS compliant.
What is the lead time for 160668-2?
The standard lead time for 160668-2 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6787
100
$0.6170
500
$0.6155
1,000
$0.6140
2,500
$0.6124
5,000
$0.3769
7,500
$0.2984
10,000 +
$0.2924
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!