- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160655-6
TE Connectivity / AMP Brand
160655-6
FF 110 REC 20-15 AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 110 REC 20-15 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Receptacle Style = Straight
Search Keywords: 1606556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160655-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Faston Tab Terminal
-
Gender:F
-
Tab Size:2.2 mm²
-
Stud Size:N/A
-
Wire Size:15.5-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 160655-6 RoHS compliant?
Yes, 160655-6 is RoHS compliant.
What is the lead time for 160655-6?
The standard lead time for 160655-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,457
Can Ship immediately
Minimum Order Quantity:
5000
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0646
7,500
$0.0639
10,000
$0.0627
30,000
$0.0595
50,000
$0.0567
100,000
$0.0546
150,000
$0.0545
250,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT