- Home ›
- All Products›
- 160655-3
160655-3
TE Connectivity / AMP Brand
110 FASTIN-ON REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTIN-ON REC.
Search Keywords: 1606553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Locking Lance Height:.038 in
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Contact Base Material:Phosphor Bronze
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.551 in, 14 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
45,000
$0.1191
90,000
$0.0629
135,000
$0.0432
180,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing