Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160655-1

110 FASTON REC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
110 FASTON REC.
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1606551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160655-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160655-1 RoHS compliant?
Yes, 160655-1 is RoHS compliant.
What is the lead time for 160655-1?
The standard lead time for 160655-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
MOQ for In Stock Qty:
1690
MOQ for out of Stock Qty:
1690
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,690
$0.1075
10,000
$0.1072
25,000
$0.1070
45,000
$0.1067
90,000
$0.0563
135,000
$0.0387
180,000 +
$0.0380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!