- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160650-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
160650-3
Quick Disconnect Terminal M 20.9mm 9mm Tin Over Copper Loose Piece
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Quick Disconnect Terminal M 20.9mm 9mm Tin Over Copper Loose Piece
Search Keywords: 1606503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160650-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 160650-3 discontinued?
Yes, 160650-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 160650-3?
The recommended replacement for 160650-3 is 160650-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 160650-3 RoHS compliant?
Yes, 160650-3 is RoHS compliant.
What is the lead time for 160650-3?
The standard lead time for 160650-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.