Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160645-2

FF 250 TAB 22-18AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 22-18AWG TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 1606452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160645-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 18-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160645-2 RoHS compliant?
Yes, 160645-2 is RoHS compliant.
What is the lead time for 160645-2?
The standard lead time for 160645-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1382
8,000
$0.1259
12,000
$0.1256
28,000
$0.1253
52,000
$0.1250
100,000
$0.1246
152,000 +
$0.1243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!