- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160645-1
TE Connectivity / AMP Brand
160645-1
Quick Disconnect Terminal 18-22AWG Brass M 28mm Reel Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160645-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000