- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160557-4
160557-4
TE Connectivity / AMP Brand
FF 312 REC 0.5-1.5MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 312 REC 0.5-1.5MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
- Receptacle Style = Straight
Search Keywords: 1605574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160557-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.3441
6,000
$0.2117
9,000
$0.1676
12,000 +
$0.1643
Click for Quote
Log in
to unlock special pricing