- Home ›
- All Products›
- 160557-2
160557-2
TE Connectivity / AMP Brand
FF 312 REC TERMINAL 20-15 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 312 REC TERMINAL 20-15 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
- Receptacle Style = Straight
Search Keywords: 1605572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160557-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
UL Flammability Rating:UL 94V-2
-
Connection Capacity:Single
-
Packaging Quantity:4000
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Locking Lance Height:1.1 mm
-
Insertion Force:Normal
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Tin
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.312 in, 7.92 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.905 in, 23 mm
-
Voltage Rating:250 V
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.3489
10,000
$0.3481
25,000
$0.3472
42,000
$0.3463
84,000
$0.1769
126,000
$0.1204
168,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing