- Home ›
- All Products›
- 160498-2
160498-2
TE Connectivity / AMP Brand
MATE-N-LOK PIN IS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MATE-N-LOK PIN IS
Search Keywords: 1604982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Brass
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Pre-Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:6000
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Shape & Form:Round
-
Packaging Method:Reel
-
Power Contact Type:Contact
-
Connector System:Wire-to-Wire
-
For Use With:Plug Housing
-
Operating Voltage:250 VAC
-
Wire/Cable Type:Discrete Wire
-
Barrel Type:Open Barrel
-
Contact Current Rating (Max):15 A
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Accepts Wire Insulation Diameter Range:.098 – .149 in, 2.5 – 3.8 mm
-
Mating Pin Diameter:.082 in, 2.1 mm
-
Overall Length:.803 in, 20.4 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Ships today, if you order in
Minimum Order Quantity:
850
9 Weeks
can ship
7/7/26